text.skipToContent text.skipToNavigation

Manufacturer Part #

22R334C

2200R Series 330 uH ±10 % 0.38 A Unshielded Through Hole Radial Lead Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 22R334C - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 0.38A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.21Ω
Dimension: L  10.5mm x D  7.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
1
$0.50
50
$0.49
200
$0.475
500
$0.465
2,000+
$0.445
Product Variant Information section