text.skipToContent text.skipToNavigation

Manufacturer Part #

17473C

1700 Series 47uH 0.86 A 0.2 Ohm Unshielded Radial Lead Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Murata Power Solutions 17473C - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 860mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 200mΩ
Test Frequency: 1kHz
Operating Temp Range: 0°C to 70°C
No of Terminals: 2
Dimension: H  10.5mm x D  7.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.20
USD
Quantity
Unit Price
20
$1.01
80
$0.975
300
$0.95
600
$0.935
1,500+
$0.90
Product Variant Information section