text.skipToContent text.skipToNavigation

Manufacturer Part #

NS10145T152MNA

FIXED IND 1.5MH 270MA 4.44 OHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NS10145T152MNA - Technical Attributes
Attributes Table
Inductance-Nom: 1.5mH
Tolerance (%): ±20%
Rated Current-Max: 270mA
DC Resistance: 4.44Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  10.1mm x W  10.1mm x H  4.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$630.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
2,500
$0.31
5,000+
$0.305
Product Variant Information section