text.skipToContent text.skipToNavigation

Manufacturer Part #

IHCL4040DZER150M5A

IHCL-4040DZ-5A 15 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHCL4040DZER150M5A - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Tolerance (%): ±20%
Rated Current-Max: 3.3A
DC Resistance: 109mΩ
Dimension: L  10.67mm x W  10.16mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.02
1,500
$1.01
2,000+
$1.00
Product Variant Information section