Manufacturer Part #
HCM1A0703V2-220-R
HCM1AV2 Series 22 uH 2 A 149 MOhm Automotive Grade High Current Power Inductor
Product Specification Section
Eaton HCM1A0703V2-220-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HCM1A0703V2-220-R - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 2A |
DC Resistance: | 149mΩ |
Shielding: | Yes |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 7mm x W 6.6mm x H 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
246,000
USA:
222,000
Germany (Online Only):
24,000
Factory Lead Time:
11 Weeks
Quantity
Web Price
2,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount