text.skipToContent text.skipToNavigation

Manufacturer Part #

BRC2012T1R0M

BRC Series 0805 1 uH ±20% 1.4 A 60 mOhm DCR SMT Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
TAIYO YUDEN BRC2012T1R0M - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 1.4A
DC Resistance: 78mΩ
Shielding: No
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  1.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$190.20
USD
Quantity
Web Price
2,000
$0.0951
4,000
$0.0935
8,000
$0.0919
10,000
$0.0914
30,000+
$0.0883
Product Variant Information section