text.skipToContent text.skipToNavigation

Manufacturer Part #

B82496C3229A

Inductor RF Laser Cut 0.0022uH 0.3nH 100MHz

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82496C3229A - Technical Attributes
Attributes Table
Inductance-Nom: 2.2nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 1.5A
DC Resistance: 35mΩ
Shielding: No
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$960.00
USD
Quantity
Unit Price
4,000
$0.122
8,000
$0.12
12,000
$0.119
16,000+
$0.118
Product Variant Information section