text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB1812D700TR030F

NCB Series 1812 70 Ω ±25% 300 mA 0.4 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB1812D700TR030F - Technical Attributes
Attributes Table
Impedance: 70Ω
Rated Current: 300mA
DC Resistance-Max: 0.4Ω
Case Size: 1812 (4532 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$63.30
USD
Quantity
Unit Price
1,000
$0.0633
3,000
$0.0616
5,000
$0.0608
15,000
$0.0592
25,000+
$0.0577
Product Variant Information section