Manufacturer Part #
NCB1612K480TR500F
NCB Series 48 Ohm 5000 mA 0.001 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
NIC Components NCB1612K480TR500F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB1612K480TR500F - Technical Attributes
Attributes Table
Filter Type: | General Use |
Impedance: | 48Ω |
Tolerance (%): | ±25% |
Rated Current: | 5000mA |
DC Resistance-Max: | 0.001Ω |
Frequency-Max: | 100MHz |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 4.2mm x W 3.1mm x H 2.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.106
1,500
$0.103
2,500
$0.102
7,500
$0.0987
12,500+
$0.0962
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount