Manufacturer Part #
NCB0805A202TR025F
NCB Series 0805 2000 Ohm 250 mA 0.6 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
NIC Components NCB0805A202TR025F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB0805A202TR025F - Technical Attributes
Attributes Table
Filter Type: | General Use |
Impedance: | 2000Ω |
Tolerance (%): | ±25% |
Rated Current: | 250mA |
DC Resistance-Max: | 0.6Ω |
Case Size: | 0805 (2012 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -40°C to +125°C |
Dimension: | L 2mm x W 1.25mm x H 0.9mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0138
12,000
$0.0135
20,000
$0.0133
60,000
$0.013
100,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount