text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0805A121TR080F

NCB Series 0805 120 Ohm 800 mA 0.2 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
NIC Components NCB0805A121TR080F - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 800mA
DC Resistance-Max: 0.2Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$43.60
USD
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0107
20,000
$0.0106
80,000
$0.0102
120,000+
$0.01
Product Variant Information section