text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0603ER121V

ILBB Series 0603 120 Ohm 300 mA 0.15 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay ILBB0603ER121V - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 150mA
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.40
USD
Quantity
Unit Price
4,000
$0.014
12,000
$0.0137
20,000
$0.0136
60,000
$0.0132
100,000+
$0.013