text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG330SN1D

BLM Series 0603 33 Ω ±25 % 3000 mA 0.025 Ω DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2430
Product Specification Section
Murata BLM18PG330SN1D - Technical Attributes
Attributes Table
Impedance: 33Ω
Rated Current: 3000mA
DC Resistance-Max: 0.025Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$69.20
USD
Quantity
Unit Price
4,000
$0.0173
12,000
$0.0169
20,000
$0.0167
40,000
$0.0164
80,000+
$0.016