Manufacturer Part #
BLM15AX700SN1D
BLM Series 0402 70 Ohm 780 mA 100 mOhm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15AX700SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15AX700SN1D - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
No of Elements: | 1 |
Impedance: | 70Ω |
Tolerance (%): | ±25% |
Rated Current: | 780mA |
DC Resistance-Max: | 100mΩ |
Case Size: | 0402 (1005 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0044
30,000
$0.0043
50,000
$0.0042
200,000
$0.004
300,000+
$0.0039
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount