text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03BD121SN1D

BLM Series 0201 120 Ohm 250 mA 0.5 Ohm SMT Signal Line Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2409
Product Specification Section
Murata BLM03BD121SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 120Ω
Rated Current: 250mA
DC Resistance-Max: 500mΩ
Case Size: 0201 (0603 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: H  0.33mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$96.00
USD
Quantity
Unit Price
15,000
$0.0064
45,000
$0.0062
60,000
$0.0062
150,000
$0.006
225,000+
$0.0059