text.skipToContent text.skipToNavigation

Manufacturer Part #

ACML-0805-601-T

ACML Series 0805 600 Ohm 500 mA 100 MHz SMT Multilayer Ferrite Chip Bead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Abracon ACML-0805-601-T - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 0.5A
DC Resistance-Max: 0.35Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.40
USD
Quantity
Unit Price
4,000
$0.0171
12,000
$0.0167
20,000
$0.0165
40,000
$0.0163
80,000+
$0.0159
Product Variant Information section