text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-1812AGC101STS

AUTO 1812 CAN CMC,2x100uH,SMD,TR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Pulse Electronics PE-1812AGC101STS - Technical Attributes
Attributes Table
Inductance: 100H
Configuration: Single
Impedance: 7.5kΩ
Rated Current: 150mA
Rated Voltage: 50V
Tolerance (%): -30% to +50%
DC Resistance-Max:
Test Frequency: 10MHz
Operating Temp Range: -40°C to +125°C
Dimension: 4.5 x 3.2 x 3.05 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$580.00
USD
Quantity
Unit Price
2,000
$0.29
4,000+
$0.285
Product Variant Information section