text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM251SQ2L

DLW Series 2020 250 Ω 5 A 50 V SMT Wirewound Common Mode Choke Coil Chip

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2437
Product Specification Section
Murata DLW5BTM251SQ2L - Technical Attributes
Attributes Table
Impedance: 250Ω
Rated Current: 5A
Rated Voltage: 50V
DC Resistance-Max: 20mΩ
Dimension: H  2.35mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,200
USA:
36,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$315.00
USD
Quantity
Unit Price
700
$0.45
1,400
$0.44
2,800
$0.435
3,500+
$0.425