text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B106K020C1000

TR3 Series 10 uF ±10 % 20 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2427
Product Specification Section
Vishay TR3B106K020C1000 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.60
USD
Quantity
Unit Price
2,000
$0.0838
4,000
$0.0824
6,000
$0.0815
10,000
$0.0805
20,000+
$0.0783