Manufacturer Part #
TAP106M016SCS
TAP Series 10 uF ±20 % 16V Radial Solid Resin Dipped Tantalum Capacitor
Product Specification Section
KYOCERA AVX TAP106M016SCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP106M016SCS - Technical Attributes
Attributes Table
Type: | Solid Leaded |
Capacitance: | 10µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dimension: | L 10.5mm x D 5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
4,000
$0.315
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole