text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJS225M010RNJ

TAJ Series 2.2 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
KYOCERA AVX TAJS225M010RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$250.00
USD
Quantity
Web Price
2,500
$0.10
5,000
$0.0982
7,500
$0.0971
10,000
$0.0964
12,500+
$0.0942
Product Variant Information section