Manufacturer Part #
TAJB226K020RNJ
TAJ Series 22 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor
Product Specification Section
KYOCERA AVX TAJB226K020RNJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAJB226K020RNJ - Technical Attributes
Attributes Table
Type: | Solid SMD |
Capacitance: | 22µF |
Rated Voltage: | 20V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 1.8Ω |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1411 (3528 Metric) |
Dimension: | L 3.5mm x W 2.8mm x H 2.1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0914
4,000
$0.0897
6,000
$0.0888
8,000
$0.0881
10,000+
$0.086
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount