Manufacturer Part #
ST33-75T1KX
ST Series 33 uF ±10 % 75 V Axial Through Hole SuperTan® Wet Tantalum Capacitor
Product Specification Section
Vishay ST33-75T1KX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ST33-75T1KX - Technical Attributes
Attributes Table
Type: | Wet |
Capacitance: | 33µF |
Rated Voltage: | 75V |
Tolerance (%): | ±10% |
Dimension: | L 11.51mm x D 4.78mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$58.24
3
$57.52
10
$56.74
20
$56.30
40+
$55.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole