Manufacturer Part #
6TPE100MBB
TPE Series 100 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor
Product Specification Section
Panasonic 6TPE100MBB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic 6TPE100MBB - Technical Attributes
Attributes Table
Type: | Molded |
Capacitance: | 100µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 70mΩ |
Leakage Current: | 63µA |
Dissipation Factor: | 0.08% |
Ripple Current: | 950mA |
Operating Temp Range: | -55°C to +105°C |
Construction: | Polymer |
Case Size: | 1411 (3528 Metric) |
Dimension: | L 3.5mm x W 2.8mm x H 2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount