text.skipToContent text.skipToNavigation

Manufacturer Part #

10TPE150MPL

Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Panasonic 10TPE150MPL - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 150µA
Ripple Current: 2400mA
Operating Temp Range: -55°C to +105°C
Construction: Flat
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,050.00
USD
Quantity
Unit Price
2,500+
$2.42
Product Variant Information section