text.skipToContent text.skipToNavigation

Manufacturer Part #

XLR-18R0507B-R

XLR-LV Series 18 V 500 F -5/+20 % Chassis Mount Supercapacitor Module

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton XLR-18R0507B-R - Technical Attributes
Attributes Table
Type: Vertical
Capacitance: 500F
Rated Voltage: 18V
Tolerance (%): -5% to +20%
ESR (Equivalent Series Resistance): 1.7mΩ
Leakage Current: 8mA
Operating Temp Range: -40°C to +65°C
Dimension: L  417mm x W  68mm x H  177mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$768.78
USD
Quantity
Web Price
1
$768.78
2
$750.25
3+
$732.17
Product Variant Information section