text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR14F474PRBA0

SCM Series 0.47 F 5.5 V 380 mOhm Series Connected Super Capacitor Module

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMR14F474PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5.5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 0.38Ω
Leakage Current: 6µA
Ripple Current: 710mA
Operating Temp Range: -40°C to +65°C
Construction: Plastic Oval Can
Lead Spacing: 11.5mm
Dimension: L  16mm x W  8mm x H  14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
1
$1.82
30
$1.79
100
$1.76
200
$1.75
500+
$1.70
Product Variant Information section