text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMDVLT3R6224ZVH115004E

SVLT Series 3.6 V 0.22 F 11.5x4.5 LS=10mm Horizontal Radial Super Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SCMDVLT3R6224ZVH115004E - Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 0.22F
Rated Voltage: 3.6V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 75Ω
Leakage Current: 3µA
Operating Temp Range: -25°C to +85°C
Lead Spacing: 10mm
Dimension: L  4.5mm x D  11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,216.00
USD
Quantity
Unit Price
800
$0.775
1,600
$0.76
2,400+
$0.75
Product Variant Information section