Manufacturer Part #
SCMDLC5R5224ZVC135007E
SCL Series 5.5 V 0.22 F 13.5x7mm LS=5mm Radial EDLC Super Capacitor
Product Specification Section
Surge SCMDLC5R5224ZVC135007E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SCMDLC5R5224ZVC135007E - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 0.22F |
Rated Voltage: | 5.5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 75Ω |
Leakage Current: | 3µA |
Operating Temp Range: | -25°C to +70°C |
Lead Spacing: | 5mm |
Dimension: | L 7mm x D 13.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
197
USA:
197
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.84
40
$0.81
150
$0.77
400
$0.745
1,500+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole