text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCX50B207SSB

SCC Series 2.7 V 200 F 30 x 50 mm LS= 10 mm Solder Pin Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCX50B207SSB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 200F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 6mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 10mm
Dimension: H  52mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Web Price
1
$8.18
5
$8.07
25
$7.96
50
$7.92
150+
$7.79
Product Variant Information section