Manufacturer Part #
MAL222091006E3
220 EDLC ENYCAP Series 2.7 V 25 F 85°C LS=7.5 mm Radial Super Capacitor
Product Specification Section
Vishay MAL222091006E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL222091006E3 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 25F |
Rated Voltage: | 2.7V |
Tolerance (%): | -20% to +50% |
ESR (Equivalent Series Resistance): | 16mΩ |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 7.5mm |
Dimension: | H 27mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$2.14
30
$2.08
100
$2.02
200
$1.98
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole