text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL222091002E3

220 EDLC ENYCAP™ Series 2.7 V 35 F Ø16x31mm LS=7.5mm Energy Storage Super Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Vishay MAL222091002E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 35F
Rated Voltage: 2.7V
Dimension: L  31mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.70
USD
Quantity
Web Price
1
$2.70
25
$2.59
75
$2.52
200
$2.46
500+
$2.34
Product Variant Information section