text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL219691213E3

15 F 4.2 V 1.8 Ohm Stacked Horizontal 1kHz Hybrid Energy Storage Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL219691213E3 - Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 15F
Rated Voltage: 4.2V
Dimension: L  7.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
Total
$440.80
USD
Quantity
Unit Price
1
$5.67
10
$5.60
30
$5.55
75
$5.51
200+
$5.43
Product Variant Information section