text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL219612334E3

196DLC Series 330000 uF 5.5 V 13 x 7 mm LS=5 mm Double Layer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL219612334E3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.33F
Rated Voltage: 5.5V
Dimension: L  7mm x D  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,710.00
USD
Quantity
Unit Price
1,000+
$2.71
Product Variant Information section