Manufacturer Part #
DGH105Q5R5
DGH Series 5.5 v 1.0 F 17x17x8.5mm LS=12mm Radial Super Capacitor
Product Specification Section
Illinois Capacitor/CDE DGH105Q5R5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Illinois Capacitor/CDE DGH105Q5R5 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 5.5V |
Tolerance (%): | -10% to +30% |
ESR (Equivalent Series Resistance): | 280mΩ |
Leakage Current: | 0.01mA |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 12mm |
Dimension: | L 17mm x W 8.5mm x H 17mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
32,000
Germany (Online Only):
32,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole