Manufacturer Part #
NOSD107M006R0080
NOS Series 2917 100 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor
Product Specification Section
KYOCERA AVX NOSD107M006R0080 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOSD107M006R0080 - Technical Attributes
Attributes Table
Capacitance: | 100µF |
Rated Voltage: | 6.3V |
Case Size: | 2917 (7343 Metric) |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.255
1,000
$0.25
2,500
$0.245
7,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount