text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJC107M006RWJ

NOJC Series 2312 100 uF ±20% 6.3 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOJC107M006RWJ - Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 6.3V
Case Size: 2312 (6032 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section