text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15ED680JO3F

CD15 Series 500 V 68 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Cornell Dubilier Electronics CD15ED680JO3F - Technical Attributes
Attributes Table
Capacitance: 68pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  11.4mm x H  9.1mm x T  4.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.70
USD
Quantity
Unit Price
1
$0.70
40
$0.685
150
$0.665
400
$0.655
1,500+
$0.62
Product Variant Information section