text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2J683KTP7ZHFP

XK Series 630 V 0.068 uF ±10% Radial Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXK2J683KTP7ZHFP - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.068µF
Rated Voltage: 630V
Lead Spacing: 17.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$230.00
USD
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.47
500
$0.46
2,000+
$0.44
Product Variant Information section