text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2E473KTPTZH

QXK-(ZH) Series Ø 13.5 x 4.7 mm 250 V 0.047 uF ±10 % Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXK2E473KTPTZH - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 250V
Rated Voltage (VAC): 125VAC
Lead Spacing: 10.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 9000MΩ
Height - Max: 9.3mm
Dimension: L  13.5mm x W  4.7mm x H  10.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$172.50
USD
Quantity
Unit Price
100
$0.35
300
$0.345
1,000
$0.335
2,000
$0.33
4,000+
$0.32
Product Variant Information section