text.skipToContent text.skipToNavigation

Manufacturer Part #

NSPU684M16TRB6F

NSPU Series 16 v 0.68 uf 20% 1206 Case Metallized Acrylic Stacked Film SMD Chip

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
NIC Components NSPU684M16TRB6F - Technical Attributes
Attributes Table
Style: Metallized Acrylic Film
Capacitance: 0.68µF
Rated Voltage: 16V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$396.00
USD
Quantity
Unit Price
2,000
$0.198
4,000
$0.196
6,000
$0.194
8,000
$0.193
10,000+
$0.19
Product Variant Information section