text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848S57070JP2C

MKP1848S Series 700 V 7 uF ±5% LS=37.5mm Metallized Polypropylene Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848S57070JP2C - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 7µF
Rated Voltage: 700V
Lead Spacing: 37.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
77
Multiple Of:
77
Total
$306.46
USD
Quantity
Unit Price
1
$4.13
15
$4.04
40
$3.98
100
$3.93
250+
$3.82
Product Variant Information section