Manufacturer Part #
MKP1848H58070JK2
MKP1848H Series 700 V 8 uF ±5% LS=27.5mm Metallized Polypropylene Film Capacitor
Product Specification Section
Vishay MKP1848H58070JK2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKP1848H58070JK2 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 8µF |
Rated Voltage: | 700V |
Lead Spacing: | 27.5mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 31.7mm |
Dimension: | L 32mm x W 21mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
56
$4.20
112
$4.13
168
$4.08
280
$4.02
560+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
56 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole