text.skipToContent text.skipToNavigation

Manufacturer Part #

DK1E3EA152M86RBH01

Cap Ceramic Suppression Y1 0.0015uF 300VAC E 20% (11.4 X 6 X 2.5mm) SMD 125C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2425
Product Specification Section
Murata DK1E3EA152M86RBH01 - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1500pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Operating Temp Range: -40°C to +125°C
Dimension: T  2.5mm x L  11.4mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
5,000+
$0.225