text.skipToContent text.skipToNavigation

Manufacturer Part #

CK06BX224K

CK Series 2.29 x 7.37 x 7.37 mm 220 nF 50V ±10 % LS=5.08mm Radial Lead Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
KYOCERA AVX CK06BX224K - Technical Attributes
Attributes Table
Dielectric: BX
Capacitance: 220nF
Tolerance (%): ±10%
Rated Voltage: 50V
Dimension: T  2.29mm x L  7.37mm x W  7.37mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
667
USA:
667
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.16
USD
Quantity
Unit Price
1
$2.16
25
$2.11
75
$2.08
200
$2.06
500+
$2.00
Product Variant Information section