text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR05CG271JR

CCR05 270 pF 200 V ±5% Tolerance Radial LS=5.08 mm Military Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CCR05CG271JR - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 270pF
Tolerance (%): ±5%
Rated Voltage: 200V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$882.00
USD
Quantity
Web Price
100
$4.50
200
$4.41
300
$4.37
400
$4.33
500+
$4.23
Product Variant Information section