text.skipToContent text.skipToNavigation

Manufacturer Part #

CCR05CG200FR

CCR05 Series 2.29 x 4.83 x 4.83 mm 20 pF 200 V ±1% LS=5.08mm Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CCR05CG200FR - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 20pF
Tolerance (%): ±1%
Rated Voltage: 200V
Dimension: T  2.29mm x L  4.83mm x W  4.83mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,176.00
USD
Quantity
Web Price
100
$5.91
200
$5.88
300
$5.86
400
$5.85
500+
$5.81
Product Variant Information section