text.skipToContent text.skipToNavigation

Manufacturer Part #

562R10TST50

Specialty Ceramic Capacitors Single 500pF 1000V X5F 10% (6.4 X 4mm) Radial Disc

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Vishay 562R10TST50 - Technical Attributes
Attributes Table
Dielectric: X5F
Capacitance: 500pF
Tolerance (%): ±10%
Rated Voltage: 1000V
Operating Temp Range: -55°C to +105°C
Dissipation Factor: 2%
Lead Spacing: 6.4mm
Dimension: T  4mm x D  6.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$205.00
USD
Quantity
Unit Price
500
$0.41
1,000
$0.405
1,500
$0.40
2,500+
$0.39
Product Variant Information section