Manufacturer Part #
561R10TCCQ10
10pF 1000V C0G 5% - Specialty Ceramic Capacitors
Product Specification Section
Vishay 561R10TCCQ10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 561R10TCCQ10 - Technical Attributes
Attributes Table
Dielectric: | C0G/NP0 |
Capacitance: | 10pF |
Tolerance (%): | ±5% |
Rated Voltage: | 1kV |
Operating Temp Range: | -55°C to +105°C |
Dissipation Factor: | 0.1% |
Lead Spacing: | 6.4mm |
Dimension: | D 6.4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.45
1,000
$0.445
1,500
$0.44
2,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole