text.skipToContent text.skipToNavigation

Manufacturer Part #

125LD10-R

125L Series Ø8.4x5 mm 1000 pF 125/400 VAC ±20% LS=6.4mm Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay 125LD10-R - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 1000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Operating Temp Range: -30°C to +125°C
Dissipation Factor: 2%
Lead Spacing: 6.4mm
Dimension: T  5mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$111.25
USD
Quantity
Unit Price
250
$0.445
750
$0.435
1,000
$0.43
2,500
$0.425
3,750+
$0.415
Product Variant Information section